- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0378R
053-0378R
Tensility International Corporation
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 50-00025 DC jack - 18 AWG - 30-00007 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 50-00025 DC jack - 18 AWG - 30-00007 wire
Search Keywords: 0530378R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0378R
-
Alias/AKA:CA-2210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$4.26
50
$3.81
100
$3.72
250
$3.64
500
$3.57
1,000
$3.52
3,000
$3.48
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing