- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 053-0282R
053-0282R
Tensility International Corporation
Cable - 6 feet (183cm) - 3.5 mm 90° 50-00265 stereo plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 3.5 mm 90° 50-00265 stereo plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Search Keywords: 0530282R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0282R
-
Alias/AKA:CA-2208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Ships today, if you order in
On Order:
1,000
can ship 10/8/26
Minimum Order Quantity:
10
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$2.18
100
$1.97
250
$1.95
500
$1.93
1,000
$1.91
3,000
$1.89
5,000
$1.87
8,000 +
$1.85
Click for Quote
Log in
to unlock special pricing