- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 053-0281R
053-0281R
Tensility International Corporation
The 053-0281R is a 1830 mm shielded cable assembly featuring a 3.5mm stereo plug on one end and stripped, tinned wires on the ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 053-0281R is a 1830 mm shielded cable assembly featuring a 3.5mm stereo plug on one end and stripped, tinned wires on the other.
Search Keywords: 0530281R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0281R
-
Alias/AKA:CA-2207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Ships today, if you order in
On Order:
1,000
can ship 9/28/26
Minimum Order Quantity:
10
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.92
250
$2.70
500
$2.59
1,000
$2.48
3,000
$2.35
5,000
$2.34
8,000 +
$2.32
Click for Quote
Log in
to unlock special pricing