- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 053-0276R
053-0276R
Tensility International Corporation
Cable - 6 feet (183cm) - 3.5mm 90° 50-00134 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 3.5mm 90° 50-00134 mono plug to stripped tinned - 24 AWG - 30-00005 wire - shielded
Search Keywords: 0530276R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0276R
-
Alias/AKA:CA-2206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.74
250
$2.54
500
$2.43
1,000
$2.33
3,000
$2.21
5,000
$2.20
8,000 +
$2.18
Click for Quote
Log in
to unlock special pricing