- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0196R
Tensility International Corporation
053-0196R
Cable - 6 feet (183cm) - 3.5x1.35x10 mm - 90° 50-00112 DC plug to stripped tinned - 24 AWG - 30-00003 wire
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0196R
-
Alias/AKA:CA-2197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800