- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0187R
Tensility International Corporation
053-0187R
Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 90° 50-00258 DC plug to stripped tinned - 24 AWG - 30-00003 wire
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tensility International Corporation |
| Part No: | 053-0187R |
| Alias/AKA: | CA-2188 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |