- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 053-0184R
Tensility International Corporation
053-0184R
Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 50-00126 DC plug to stripped tinned leads - 24 AWG - 30-00003 wire
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0184R
-
Alias/AKA:CA-2185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800