- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 053-0113R
Tensility International Corporation
053-0113R
The 053-0113R is a 1830 mm, 4-conductor cable assembly with a 3.5mm plug on one end and stripped, tinned wires on the other.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tensility International Corporation |
| Part No: | 053-0113R |
| Alias/AKA: | CA-354S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |