- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 053-0111R
Tensility International Corporation
053-0111R
Cable - 6 feet (183cm) - 4C 2.5mm 50-00007 plug to stripped tinned - 26 AWG - 30-00413
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:053-0111R
-
Alias/AKA:CA-254S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000