- Home ›
- All Products›
- PA901054
PA901054
Tempo Communications
CoaxReady Kit, For LAN/Ethernet or Video Installer, 10" x 7.5" x 2", 2.5 lb | Tempo Communications PA901054
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CoaxReady Kit, For LAN/Ethernet or Video Installer, 10" x 7.5" x 2", 2.5 lb | Tempo Communications PA901054
Search Keywords: PA901054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tempo Communications
-
Part No:PA901054
-
Alias/AKA:52050387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8206000000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$150.02
5
$138.82
10
$132.87
15
$127.41
25
$125.50
50 +
$123.62
Click for Quote
Log in
to unlock special pricing