Image is representational - see manufacturer specifications

TELEMECHANIQUE Authorized Distributor

XUB2BKSNM12T

Photoelectric Sensor Thru-beam Solid state 20m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Solid state 20m
Search Keywords: XUB2BKSNM12T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TELEMECHANIQUE
  • Part No:
    XUB2BKSNM12T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    20 m
  • Output Type:
    Solid State
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XUB2BKSNM12T RoHS compliant?
Yes, XUB2BKSNM12T is RoHS compliant.
What is the lead time for XUB2BKSNM12T?
The standard lead time for XUB2BKSNM12T is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
3 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$89.77
5
$61.02
10
$56.51
25
$51.92
50
$49.70
100
$47.55
250 +
$45.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!