Image is representational - see manufacturer specifications

TELEMECHANIQUE Authorized Distributor

XS512B1PBM12

Proximity Sensor Inductive NC PNP 2mm 12V to 24V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NC PNP 2mm 12V to 24V
Search Keywords: XS512B1PBM12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TELEMECHANIQUE
Part No: XS512B1PBM12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 2 mm
Output Type: PNP
Operating Temperature: -25 to 70 °C
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XS512B1PBM12 RoHS compliant?
Yes, XS512B1PBM12 is RoHS compliant.
What is the lead time for XS512B1PBM12?
The standard lead time for XS512B1PBM12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
1
$98.76
5
$91.39
10
$88.74
20
$83.88
50
$81.64
100 +
$80.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!