SRF300-12
Teledyne Relays
Electromechanical Relay 12VDC 300Ohm 1A DPDT (10.08x10.29x8.64)mm SMD High Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 300Ohm 1A DPDT (10.08x10.29x8.64)mm SMD High Reliability Relay
Search Keywords: SRF30012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:SRF300-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:40 mA
-
Coil Resistance:300 Ohm
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Solder Dipped
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$120.53
5
$115.87
10
$113.39
20
$111.12
50
$109.71
100 +
$109.03
Click for Quote
Log in
to unlock special pricing