Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

SGRF312YZ-5

Electromechanical Relay 5VDC 50Ohm 1A DPDT(9.4x9.4x9.91)mm SMD Teledyne Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 50Ohm 1A DPDT(9.4x9.4x9.91)mm SMD Teledyne Relay
Search Keywords: SGRF312YZ5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: SGRF312YZ-5
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 10
Operating Temperature: -55 to 85 °C
Dimension: 9.4 x 9.4 x 9.91 mm
Termination Style: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGRF312YZ-5 RoHS compliant?
Yes, SGRF312YZ-5 is RoHS compliant.
What is the lead time for SGRF312YZ-5?
The standard lead time for SGRF312YZ-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks can ship 4/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$1,234.54
125
$635.59
188
$431.50
250 +
$422.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!