Available Replacements
非 RoHS 相当品
SGRF303-5 SGRF303-5 Teledyne Relays
SGRF303-5

Teledyne Relays

In Stock: 478

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

SGRF303-5/R

Electromechanical Relay 5VDC 100Ohm 1A DPDT (10.08x10.29x11.18)mm SMD High Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 100Ohm 1A DPDT (10.08x10.29x11.18)mm SMD High Reliability Relay
Search Keywords: SGRF3035R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: SGRF303-5/R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 8
Operating Temperature: -55 to 85 °C
Dimension: 10.08 x 10.29 x 11.18 mm
Termination Style: Solder Dipped
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGRF303-5/R RoHS compliant?
Yes, SGRF303-5/R is RoHS compliant.
What is the lead time for SGRF303-5/R?
The standard lead time for SGRF303-5/R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$257.52
25
$141.79
38
$98.46
50 +
$96.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!