Available Replacements
ROHs Equivalent
SGRF303-5/R SGRF303-5/R Teledyne Relays
SGRF303-5/R

Teledyne Relays

In Stock: 0

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

SGRF303-5

Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (10.08x10.29x11.18)mm - SMD High Reliability Relay.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (10.08x10.29x11.18)mm - SMD High Reliability Relay.
Search Keywords: SGRF3035
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: SGRF303-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: High Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Maximum Current Rating: 1 A
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Surface Mount
Operating Temperature: -55 to 85 °C
Termination Style: Solder Dipped
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGRF303-5 RoHS compliant?
No, SGRF303-5 is not RoHS compliant.
What is the lead time for SGRF303-5?
The standard lead time for SGRF303-5 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 751
Can Ship immediately
On Order:
600   can ship 12/25/26
1,500   can ship 2/22/27
250   can ship 5/19/27
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$175.61
5
$161.42
10
$144.67
20
$143.89
50
$143.11
100 +
$142.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!