Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

SGRF303-12

Electromechanical Relay 12VDC 850Ohm 1A DPDT (10.08x10.29x11.18)mm SMD High Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 850Ohm 1A DPDT (10.08x10.29x11.18)mm SMD High Reliability Relay
Search Keywords: SGRF30312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    SGRF303-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    High Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    14.12 mA
  • Coil Resistance:
    850 Ohm
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    Solder Dipped
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGRF303-12 RoHS compliant?
Yes, SGRF303-12 is RoHS compliant.
What is the lead time for SGRF303-12?
The standard lead time for SGRF303-12 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
On Order:
250   can ship 4/14/27
28 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$165.58
5
$152.98
10
$128.89
20
$127.93
50
$111.24
100 +
$110.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!