help desk software
Image is representational - see mfr. specs

Electromechanical Relay 5VDC 50Ohm 1A DPDT (10.08x10.29x8.64)mm SMD High Reliability Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 50Ohm 1A DPDT (10.08x10.29x8.64)mm SMD High Reliability Relay
Search Keywords: SGRF3005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    SGRF300-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    High Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    100 mA
  • Coil Resistance:
    50 Ohm
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    Solder Dipped
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$171.72
5
$158.65
10
$135.24
13
$134.57
25
$106.29
38
$105.76
50 +
$95.20
Click for Quote
Log in to unlock special pricing