- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- S48D25
S48D25
Teledyne Relays
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin
Search Keywords: S48D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:S48D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$101.54
4
$97.65
15 +
$93.89
Click for Quote
Log in
to unlock special pricing