- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- S422D-26
S422D-26
Teledyne Relays
Signal Relay Surface Mount Magnetic Latching TO-5 Relays DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay Surface Mount Magnetic Latching TO-5 Relays DPDT
Search Keywords: S422D26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:S422D-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Surface Mount
-
Operating Temperature:-65 to 125 °C
-
Dimension:8.51 x 8.51 x 8.76 mm
-
Termination Style:Solder Pin
-
Coil Current:14.4 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Ships today, if you order in
MOQ for out of Stock Qty:
38
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$343.48
10
$322.18
25
$318.99
38
$315.84
75
$312.71
113
$309.61
150 +
$306.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT