help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 1DC/0.25AAC DPDT( (9.4mm 9.4mm 8.76mm)) SMD

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Signal Relay 5VDC 1DC/0.25AAC DPDT( (9.4mm 9.4mm 8.76mm)) SMD
Search Keywords: S4225
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Teledyne Relays
  • 부품 번호:
    S422-5
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    Solder Pin
  • Coil Current:
    81.96 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
22 Weeks 배송 가능 4. 24. 26
백오더
PRICE (USD)
수량
Unit Price
25
$505.03
50
$257.94
75
$175.58
100 +
$172.07
Click for Quote
Log in 특별 가격 잠금 해제