- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- S172D-5/R
S172D-5/R
Teledyne Relays
Electromechanical Relay 5VDC 64Ohm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 64Ohm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay
Search Keywords: S172D5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:S172D-5/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.6 x 10.42 x 9.4 mm
-
Termination Style:Solder
-
Coil Current:78.12 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
63
$301.73
125
$155.34
188
$105.46
250 +
$103.35
Click for Quote
Log in
to unlock special pricing