- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- S172-5/R
Teledyne Relays
S172-5/R
Electromechanical Relay 5VDC 64Ohm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:S172-5/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.6 x 10.42 x 9.4 mm
-
Termination Style:Solder
-
Coil Current:78.12 mA
-
Contact Form:2 Form C