- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- S172-26
S172-26
Teledyne Relays
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 26.5VDC 1.6KOhm 1A DPDT (9.6x10.42x9.4)mm SMD Centigrid Commercial Relay
Search Keywords: S17226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:S172-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.6 x 10.42 x 9.4 mm
-
Termination Style:Solder
-
Coil Current:16.56 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$63.15
5
$59.52
10
$58.62
25
$56.21
50
$56.07
100
$54.14
250 +
$53.16
Click for Quote
Log in
to unlock special pricing