- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- S114-5
S114-5
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.6x10.42x9.14)mm SMD Centigrid Commercial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.6x10.42x9.14)mm SMD Centigrid Commercial Relay
Search Keywords: S1145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:S114-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1DC,0.25AC A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:9.6 x 10.42 x 9.14 mm
-
Termination Style:Solder
-
Coil Current:100 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$158.76
5
$146.68
10
$130.54
13
$130.21
25
$82.34
38
$82.13
50 +
$73.17
Click for Quote
Log in
to unlock special pricing