- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- RF522-12/G
Teledyne Relays
RF522-12/G
Electromechanical Relay 12VDC 144Ohm 1A DPDT (18x18x8.5)mm SMD High Frequency Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Relays |
| Part No: | RF522-12/G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Single Coil |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Surface Mount |
| Pin Count: | 10 |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 18 x 18 x 8.5 mm |