Available Replacements
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF522-12

Electromechanical Relay 12VDC 144Ohm 1A DPDT (18x18x8.5)mm SMD High Frequency Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 144Ohm 1A DPDT (18x18x8.5)mm SMD High Frequency Relay
Search Keywords: RF52212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF522-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Single Coil
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 10
Operating Temperature: -55 to 85 °C
Dimension: 18 x 18 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF522-12 discontinued?
Yes, RF522-12 from Teledyne Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RF522-12?
The recommended replacement for RF522-12 is RF522-12/G from Teledyne Relays, available from OnlineComponents.com.
Is RF522-12 RoHS compliant?
Yes, RF522-12 is RoHS compliant.
What is the lead time for RF522-12?
The standard lead time for RF522-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$88.68
5
$86.90
10
$85.17
25 +
$83.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!