RF313YZ-12
Teledyne Relays
Electromechanical Relay SPST-NC-DB 12VDC 850Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay SPST-NC-DB 12VDC 850Ohm Through Hole
Search Keywords: RF313YZ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF313YZ-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Reliability Relay
-
Contact Arrangement:SPST-NC-DB
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
151
Can Ship immediately
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$48.31
5
$45.53
10
$44.84
25
$43.88
50
$42.76
100
$42.22
250 +
$40.59
Click for Quote
Log in
to unlock special pricing