RF313Y-12
Teledyne Relays
Electromechanical Relay 12VDC 850Ohm SPST-NC-DB (9.4x9.4x9.78)mm THT High Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 12VDC 850Ohm SPST-NC-DB (9.4x9.4x9.78)mm THT High Reliability Relay
Search Keywords: RF313Y12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF313Y-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPST-NC-DB
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$46.12
5
$43.46
10
$42.81
25
$41.89
50
$40.81
100
$40.29
250 +
$38.68
Click for Quote
Log in
to unlock special pricing