Available Replacements
非 RoHS 相当品
RF312-5 RF312-5 Teledyne Relays
RF312-5

Teledyne Relays

In Stock: 126

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF312-5/G

Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x8.26)mm THT Signal Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x8.26)mm THT Signal Relay
Search Keywords: RF3125G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF312-5/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Pin Count: 8
Operating Temperature: -55 to 85 °C
Dimension: 9.4 x 10.29 x 8.26 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF312-5/G RoHS compliant?
Yes, RF312-5/G is RoHS compliant.
What is the lead time for RF312-5/G?
The standard lead time for RF312-5/G is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$245.30
3
$241.97
5
$240.38
10
$239.78
20 +
$237.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!