Available Replacements
Эквивалент ROHs
RF312-12/G RF312-12/G Teledyne Relays
RF312-12/G

Teledyne Relays

In Stock: 40

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF312-12

Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x8.26)mm THT High Reliability Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 390Ohm 1A DPDT (9.4x10.29x8.26)mm THT High Reliability Relay
Search Keywords: RF31212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF312-12
Alias/AKA: RF312-12/G
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Pin Count: 8
Operating Temperature: -55 to 85 °C
Dimension: 9.4 x 10.29 x 8.26 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF312-12 RoHS compliant?
No, RF312-12 is not RoHS compliant.
What is the lead time for RF312-12?
The standard lead time for RF312-12 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$245.68
3
$242.35
5
$240.76
10
$240.16
20 +
$237.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!