RF310-5/G
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm SPST-NC-DB (9.4x9.4x6.99)mm THT High Reliability Relay
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay 5VDC 50Ohm SPST-NC-DB (9.4x9.4x6.99)mm THT High Reliability Relay
Search Keywords: RF3105G
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Teledyne Relays
-
Parça Numarası:RF310-5/G
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPST-NC-DB
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:N/A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
6
19 Weeks
Gemi olabilir
10.5.26