RF303YZ-5
Teledyne Relays
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (9.4x9.4x9.78)mm - THT High Reliability Relay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (9.4x9.4x9.78)mm - THT High Reliability Relay.
Search Keywords: RF303YZ5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF303YZ-5
-
Alias/AKA:RF303YZ-5/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
38
$232.63
75
$124.41
113
$85.18
150 +
$83.48
Click for Quote
Log in
to unlock special pricing