RF303Y-12
Teledyne Relays
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x9.4x9.78)mm THT High Reliability Relay
Search Keywords: RF303Y12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF303Y-12
-
Alias/AKA:RF303Y-12/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
62
can ship 9/11/26
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$113.75
10
$91.81
25
$88.03
50
$87.16
63
$86.30
125
$85.44
188
$84.60
250 +
$83.76
Click for Quote
Log in
to unlock special pricing