Teledyne Relays
RF303-5
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (9.4x9.4x9.78)mm - THT High Reliability Relay.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay - 5VDC - 100Ohm - 1A - DPDT - (9.4x9.4x9.78)mm - THT High Reliability Relay.
Search Keywords: RF3035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF303-5
-
Alias/AKA:RF303-5/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RF303-5 RoHS compliant?
Yes, RF303-5 is RoHS compliant.
What is the lead time for RF303-5?
The standard lead time for RF303-5 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,136
can ship 1/11/27
27 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$115.54
5
$113.65
10
$107.44
20
$104.61
50
$101.79
100 +
$101.53
Click for Quote
Log in
to unlock special pricing