- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- RF300Z-12
RF300Z-12
Teledyne Relays
Relay Frequency DPDT 0Hz to 3GHz 12VDC PC Pin Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay Frequency DPDT 0Hz to 3GHz 12VDC PC Pin Through Hole
Search Keywords: RF300Z12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF300Z-12
-
Alias/AKA:RF300Z-12/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
63
$352.92
125
$181.70
188
$123.35
250 +
$120.89
Click for Quote
Log in
to unlock special pricing