RF300-12
Teledyne Relays
Electromechanical Relay - 12VDC - 390Ohm - 1A - DPDT - (9.4x9.4x6.99)mm - THT High Reliability Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 12VDC - 390Ohm - 1A - DPDT - (9.4x9.4x6.99)mm - THT High Reliability Relay.
Search Keywords: RF30012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF300-12
-
Alias/AKA:RF300-12/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
On Order:
250
can ship 8/3/26
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$91.92
5
$91.01
10
$85.82
25
$80.92
50
$76.42
100
$71.92
250 +
$71.74
Click for Quote
Log in
to unlock special pricing