Available Replacements
RoHS olmayan eşdeğer
RF180Y-5 RF180Y-5 Teledyne Relays
RF180Y-5

Teledyne Relays

In Stock: 179

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF180Y-5/G

Electromechanical Relay 5VDC 61Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 61Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay
Search Keywords: RF180Y5G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF180Y-5/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 0.25 A
Mounting: Through Hole
Pin Count: 10
Operating Temperature: -55 to 85 °C
Dimension: 12.06 x 9.53 x 7.62 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF180Y-5/G RoHS compliant?
Yes, RF180Y-5/G is RoHS compliant.
What is the lead time for RF180Y-5/G?
The standard lead time for RF180Y-5/G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$196.22
25
$108.04
38
$75.03
50 +
$73.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!