Available Replacements
Эквивалент ROHs
RF180Y-5/G RF180Y-5/G Teledyne Relays
RF180Y-5/G

Teledyne Relays

In Stock: 0

Minimum Order: 13

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF180Y-5

Electromechanical Relay 5VDC 61Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 61Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay
Search Keywords: RF180Y5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF180Y-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 0.25 A
Mounting: Through Hole
Pin Count: 10
Operating Temperature: -55 to 85 °C
Dimension: 12.06 x 9.53 x 7.62 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF180Y-5 RoHS compliant?
No, RF180Y-5 is not RoHS compliant.
What is the lead time for RF180Y-5?
The standard lead time for RF180Y-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Can Ship immediately
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.73
5
$71.84
10
$70.81
20
$68.90
50
$68.02
100 +
$65.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!