- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- RF180-26/G
RF180-26/G
Teledyne Relays
Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay
Search Keywords: RF18026G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF180-26/G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Relay Construction:Latching Double Coil
-
DC Coil Voltage:26.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.25 A
-
Mounting:Through Hole
-
Pin Count:10
-
Operating Temperature:-55 to 85 °C
-
Dimension:12.06 x 9.53 x 7.62 mm
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$168.92
5
$166.63
10
$165.53
20
$163.43
50
$162.41
100 +
$160.47
Click for Quote
Log in
to unlock special pricing