Available Replacements
Non-RoHS Equivalent
RF180-12 RF180-12 Teledyne Relays
RF180-12

Teledyne Relays

In Stock: 56

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF180-12/G

Electromechanical Relay 12VDC 500Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 500Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Magnetic Latching Broadband RF Relay
Search Keywords: RF18012G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    RF180-12/G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    0.25 A
  • Mounting:
    Through Hole
  • Pin Count:
    10
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    12.06 x 9.53 x 7.62 mm
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF180-12/G RoHS compliant?
Yes, RF180-12/G is RoHS compliant.
What is the lead time for RF180-12/G?
The standard lead time for RF180-12/G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
On Order:
50   can ship 9/30/26
MOQ for out of Stock Qty:
13
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$139.02
5
$136.75
10
$129.27
13
$128.95
25
$122.48
38
$122.17
50 +
$115.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!