- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- RF170-9/G
Available Replacements
RoHS olmayan eşdeğer
Teledyne Relays
RF170-9/G
Electromechanical Relay 9VDC 280Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 9VDC 280Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay
Search Keywords: RF1709G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Relays |
| Part No: | RF170-9/G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 9 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 0.25 A |
| Mounting: | Through Hole |
| Pin Count: | 10 |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 12.06 x 9.53 x 7.62 mm |
| Termination Style: | PC Pin |
Product Guides
+
Frequently Asked Questions
Is RF170-9/G discontinued?
Yes, RF170-9/G from Teledyne Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RF170-9/G RoHS compliant?
Yes, RF170-9/G is RoHS compliant.
What is the lead time for RF170-9/G?
The standard lead time for RF170-9/G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.