Available Replacements
ROHs Eşdeğeri
RF170-9/G RF170-9/G Teledyne Relays
RF170-9/G

Teledyne Relays

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF170-9

Electromechanical Relay 9VDC 280Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 9VDC 280Ohm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay
Search Keywords: RF1709
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF170-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 9 V
Contact Arrangement: DPDT
Maximum Current Rating: 0.25 A
Mounting: Through Hole
Pin Count: 10
Operating Temperature: -55 to 85 °C
Dimension: 12.06 x 9.53 x 7.62 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF170-9 discontinued?
Yes, RF170-9 from Teledyne Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RF170-9 RoHS compliant?
No, RF170-9 is not RoHS compliant.
What is the lead time for RF170-9?
The standard lead time for RF170-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.80
5
$65.18
10
$64.24
20
$62.51
50
$57.72
100 +
$57.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!