help desk software
Image is representational - see mfr. specs

Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 26.5VDC 2KOhm 0.25A DPDT (12.06x9.53x7.62)mm THT Latching Relay
Search Keywords: RF17026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    RF170-26
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    0.25 A
  • Mounting:
    Through Hole
  • Pin Count:
    10
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    12.06 x 9.53 x 7.62 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$67.80
5
$65.18
10
$64.20
15
$63.24
25
$62.29
50 +
$57.72
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1