Available Replacements
비 RoHS 동등품
RF103Z-5 RF103Z-5 Teledyne Relays
RF103Z-5

Teledyne Relays

In Stock: 46

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF103Z-5/G

Electromechanical Relay 5VDC 100Ohm DPDT (9.53x9.53x10.03)mm THT High Reliability Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 5VDC 100Ohm DPDT (9.53x9.53x10.03)mm THT High Reliability Relay
Search Keywords: RF103Z5G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Relays
Part No: RF103Z-5/G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: High Reliability Relay
Relay Construction: Non-Latching
Contact Arrangement: DPDT
DC Coil Voltage: 5 V
Coil Current: 50 mA
Coil Resistance: 100 Ohm
Mounting: Through Hole
Operating Temperature: -55 to 85 °C
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF103Z-5/G RoHS compliant?
Yes, RF103Z-5/G is RoHS compliant.
What is the lead time for RF103Z-5/G?
The standard lead time for RF103Z-5/G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
MOQ for out of Stock Qty:
38
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$125.86
10
$111.50
25
$110.39
38
$109.30
75
$108.22
113
$107.15
150 +
$106.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!