RF103Z-12
Teledyne Relays
Electromechanical Relay - 12VDC - 800Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliability Relay.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 12VDC - 800Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliability Relay.
Search Keywords: RF103Z12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF103Z-12
-
Alias/AKA:RF103Z-12/G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:N/A
-
Coil Current:15 mA
-
Coil Resistance:800 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$86.81
5
$83.46
10
$82.25
20
$80.03
50
$79.02
150 +
$77.59
Click for Quote
Log in
to unlock special pricing