Image is representational - see manufacturer specifications

Teledyne Relays Authorized Distributor

RF103-5

Electromechanical Relay - 5VDC - 100Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliability Relay.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay - 5VDC - 100Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliability Relay.
Search Keywords: RF1035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Relays
  • Part No:
    RF103-5
  • Alias/AKA:
    RF103-5/G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    High Reliability Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    N/A
  • Coil Current:
    50 mA
  • Coil Resistance:
    100 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RF103-5 RoHS compliant?
Yes, RF103-5 is RoHS compliant.
What is the lead time for RF103-5?
The standard lead time for RF103-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Can Ship immediately
22 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$95.83
5
$94.88
10
$84.15
20
$83.74
50
$72.01
100 +
$71.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!