RF100-5/G
Teledyne Relays
Electromechanical Relay 5VDC 50Ohm DPDT (9.53x9.53x7.37)mm THT High Reliability Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm DPDT (9.53x9.53x7.37)mm THT High Reliability Relay
Search Keywords: RF1005G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:RF100-5/G
-
Alias/AKA:RF100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Reliability Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:N/A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$121.93
5
$100.60
10
$97.44
20
$93.43
50
$92.51
100 +
$83.26
Click for Quote
Log in
to unlock special pricing