M39016/12-059M
Teledyne Relays
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 18VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: M3901612059M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:M39016/12-059M
-
Alias/AKA:J422-18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Latching Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:15.93 mA
-
Coil Resistance:1.13 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
38
$520.59
75
$269.44
113
$182.60
150 +
$178.94
Click for Quote
Log in
to unlock special pricing