M39016/12-048M
Teledyne Relays
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords: M3901612048M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:M39016/12-048M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Latching Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1DC,0.25AC A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.